
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | PDIP-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 64kHz | |
| Voltage - Supply | 11V~22V | |
| Duty Cycle(Max) | 49% | |
| Features | Brown-in/Brown-out detection、Adjustable soft-start、Under-voltage lockout、Leading edge blanking | |
| Pd - Power Dissipation | 800mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAN4802LNY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | PDIP-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 64kHz | |
| Voltage - Supply | 11V~22V | |
| Duty Cycle(Max) | 49% | |
| Features | Brown-in/Brown-out detection、Adjustable soft-start、Under-voltage lockout、Leading edge blanking | |
| Pd - Power Dissipation | 800mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN4802LNY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FAN4802LNY datasheets or manufacturer documentation.
Datasheet: FAN4802LNY Datasheet (PDF)
The FAN4802LNY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.