Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FAN6754AMLMY
FAN6754AMLMY
Extended
* Images are for reference only
FAN6754AMLMY
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN6754AMLMY
JLCPCB Part #
C3094460
Package
-
Description
-40℃~+105℃ 10V~24V 19kHz~25kHz、61kHz~69kHz 400mW 89% Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP) Secondary-Side Feedback - AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
Package-
Operating Temperature-40℃~+105℃
Frequency - Switching19kHz~25kHz、61kHz~69kHz
Voltage - Supply10V~24V
Duty Cycle(Max)89%
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)
TopologyFlyback
Pd - Power Dissipation400mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FAN6754AMLMY
FAN6754AMLMY

* Images are for reference only

FAN6754AMLMY

Extended
Manufacturer

onsemi

MFR.Part #
FAN6754AMLMY
JLCPCB Part #
C3094460
Package
-
Description
-40℃~+105℃ 10V~24V 19kHz~25kHz、61kHz~69kHz 400mW 89% Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP) Secondary-Side Feedback - AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN6754AMLMY

* Images are for reference only

FAN6754AMLMY
Extended
Manufacturer

onsemi

MFR.Part #
FAN6754AMLMY
JLCPCB Part #
C3094460
Package
-
Description
-40℃~+105℃ 10V~24V 19kHz~25kHz、61kHz~69kHz 400mW 89% Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP) Secondary-Side Feedback - AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN6754AMLMY Specifications

FAN6754AMLMY technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
Package-
Operating Temperature-40℃~+105℃
Frequency - Switching19kHz~25kHz、61kHz~69kHz
Voltage - Supply10V~24V
Duty Cycle(Max)89%
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)
TopologyFlyback
Pd - Power Dissipation400mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN6754AMLMY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN6754AMLMY Documents

FAN6754AMLMY datasheets or manufacturer documentation.

Datasheet: FAN6754AMLMY Datasheet (PDF)

FAN6754AMLMY Schematic Symbol & PCB Footprint

The FAN6754AMLMY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.