
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-8 | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 8.3V~15V | |
| Duty Cycle(Max) | 49% | |
| Isolation | Isolation | |
| Topology | Boost、Push-Pull、Buck、Half-Bridge |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC3808APW-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-8 | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 8.3V~15V | |
| Duty Cycle(Max) | 49% | |
| Isolation | Isolation | |
| Topology | Boost、Push-Pull、Buck、Half-Bridge |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC3808APW-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC3808APW-1 datasheets or manufacturer documentation.
Datasheet: UCC3808APW-1 Datasheet (PDF)
The UCC3808APW-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.