


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | STMicroelectronics | |
| Package | SOP-10 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 30kHz | |
| Voltage - Supply | 4.5V~30V | |
| Output Current | 240mA | |
| Duty Cycle(Max) | 80% | |
| Feedback System | Secondary-Side Feedback、Primary-side feedback | |
| Working Mode | PWM Modulation | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout、EMI optimization (spread spectrum) | |
| Topology | Flyback、Buck、Buck-Boost | |
| Pd - Power Dissipation | 7W | |
| Voltage - Breakdown | 800V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VIPER012XSTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | STMicroelectronics | |
| Package | SOP-10 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 30kHz | |
| Voltage - Supply | 4.5V~30V | |
| Output Current | 240mA | |
| Duty Cycle(Max) | 80% | |
| Feedback System | Secondary-Side Feedback、Primary-side feedback | |
| Working Mode | PWM Modulation | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout、EMI optimization (spread spectrum) | |
| Topology | Flyback、Buck、Buck-Boost | |
| Pd - Power Dissipation | 7W | |
| Voltage - Breakdown | 800V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VIPER012XSTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VIPER012XSTR datasheets or manufacturer documentation.
Datasheet: VIPER012XSTR Datasheet (PDF)
The VIPER012XSTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.