ICE5QR4780BGXUMA1 - 1
ICE5QR4780BGXUMA1 - 2
ICE5QR4780BGXUMA1 - 3
Extended1/3
* Images are for reference only
ICE5QR4780BGXUMA1
Attributes
Value
MFR.Part #
ICE5QR4780BGXUMA1
JLCPCB Part #
C3093999
Package
SOIC-12
Description
-40℃~+125℃@(Tj) 10V~27V 28W 800V Flyback Isolation Over Voltage Protection、Over Current Protection、Over Temperature Protection QR SOIC-12 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerInfineon Technologies
PackageSOIC-12
Operating Temperature-40℃~+125℃
Voltage - Supply10V~27V
Working ModeQR
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Overtemperature protection (OTP)
TopologyFlyback
Pd - Power Dissipation28W
Voltage - Breakdown800V