Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. VIPER113LSTR
VIPER113LSTR - 1
VIPER113LSTR - 2
VIPER113LSTR - 3
Extended1/3
* Images are for reference only
VIPER113LSTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
VIPER113LSTR
JLCPCB Part #
C3093991
Package
SSOP-10
Description
-40℃~+125℃@(Tj) 12W 4.5V~30V 60kHz 80% 800V Flyback、Buck、Buck-Boost Non-Isolated Over Voltage Protection、Over Current Protection、Short Circuit Protection PWM Modulation Secondary-Side Feedback SSOP-10 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSTMicroelectronics
PackageSSOP-10
Operating Temperature-40℃~+125℃@(Tj)
Frequency - Switching60kHz
Voltage - Supply4.5V~30V
Duty Cycle(Max)80%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation
IsolationNon-Isolated
FeaturesOver Voltage Protection、Over Current Protection、Short Circuit Protection
TopologyFlyback、Buck、Buck-Boost
Pd - Power Dissipation12W
Voltage - Breakdown800V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. VIPER113LSTR
VIPER113LSTR

* Images are for reference only

VIPER113LSTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
VIPER113LSTR
JLCPCB Part #
C3093991
Package
SSOP-10
Description
-40℃~+125℃@(Tj) 12W 4.5V~30V 60kHz 80% 800V Flyback、Buck、Buck-Boost Non-Isolated Over Voltage Protection、Over Current Protection、Short Circuit Protection PWM Modulation Secondary-Side Feedback SSOP-10 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VIPER113LSTR

* Images are for reference only

VIPER113LSTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
VIPER113LSTR
JLCPCB Part #
C3093991
Package
SSOP-10
Description
-40℃~+125℃@(Tj) 12W 4.5V~30V 60kHz 80% 800V Flyback、Buck、Buck-Boost Non-Isolated Over Voltage Protection、Over Current Protection、Short Circuit Protection PWM Modulation Secondary-Side Feedback SSOP-10 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VIPER113LSTR Specifications

VIPER113LSTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSTMicroelectronics
PackageSSOP-10
Operating Temperature-40℃~+125℃@(Tj)
Frequency - Switching60kHz
Voltage - Supply4.5V~30V
Duty Cycle(Max)80%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation
IsolationNon-Isolated
FeaturesOver Voltage Protection、Over Current Protection、Short Circuit Protection
TopologyFlyback、Buck、Buck-Boost
Pd - Power Dissipation12W
Voltage - Breakdown800V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VIPER113LSTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VIPER113LSTR Documents

VIPER113LSTR datasheets or manufacturer documentation.

Datasheet: VIPER113LSTR Datasheet (PDF)

VIPER113LSTR Schematic Symbol & PCB Footprint

The VIPER113LSTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.