


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | RENESAS | |
| Package | TSOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 50kHz | |
| Voltage - Supply | 6.5V | |
| Output Current | 190mA | |
| Working Mode | PFM Modulation | |
| Isolation | Non-Isolated | |
| Features | Short Circuit Protection、Overtemperature protection (OTP)、Brown-in/Brown-out detection、Light load efficient mode、Under-voltage lockout、EMI optimization (spread spectrum)、Leading edge blanking、Audio noise elimination、Hiccup current limiting | |
| Topology | Buck | |
| Pd - Power Dissipation | 1W | |
| Voltage - Breakdown | 700V | |
| Output Voltage | 3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RAA2230124GP3#JA0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | RENESAS | |
| Package | TSOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 50kHz | |
| Voltage - Supply | 6.5V | |
| Output Current | 190mA | |
| Working Mode | PFM Modulation | |
| Isolation | Non-Isolated | |
| Features | Short Circuit Protection、Overtemperature protection (OTP)、Brown-in/Brown-out detection、Light load efficient mode、Under-voltage lockout、EMI optimization (spread spectrum)、Leading edge blanking、Audio noise elimination、Hiccup current limiting | |
| Topology | Buck | |
| Pd - Power Dissipation | 1W | |
| Voltage - Breakdown | 700V | |
| Output Voltage | 3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RAA2230124GP3#JA0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RAA2230124GP3#JA0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.