Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. SG6961SZ
SG6961SZ
Extended
* Images are for reference only
SG6961SZ
Attributes
Value
Manufacturer
onsemi
MFR.Part #
SG6961SZ
JLCPCB Part #
C3093974
Package
SOP-8
Description
Overvoltage protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection、Undervoltage Protection SOP-8 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
Manufactureronsemi
PackageSOP-8
Operating Temperature-30℃~+85℃
TypePFCController
Voltage - Supply12V~20V
Working ModeCRM
FeaturesOvervoltage protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection、Undervoltage Protection
Current - Supply4.5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. SG6961SZ
SG6961SZ

* Images are for reference only

SG6961SZ

Extended
Manufacturer

onsemi

MFR.Part #
SG6961SZ
JLCPCB Part #
C3093974
Package
SOP-8
Description
Overvoltage protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection、Undervoltage Protection SOP-8 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG6961SZ

* Images are for reference only

SG6961SZ
Extended
Manufacturer

onsemi

MFR.Part #
SG6961SZ
JLCPCB Part #
C3093974
Package
SOP-8
Description
Overvoltage protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection、Undervoltage Protection SOP-8 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG6961SZ Specifications

SG6961SZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
Manufactureronsemi
PackageSOP-8
Operating Temperature-30℃~+85℃
TypePFCController
Voltage - Supply12V~20V
Working ModeCRM
FeaturesOvervoltage protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection、Undervoltage Protection
Current - Supply4.5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SG6961SZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SG6961SZ Documents

SG6961SZ datasheets or manufacturer documentation.

Datasheet: SG6961SZ Datasheet (PDF)

SG6961SZ Schematic Symbol & PCB Footprint

The SG6961SZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.