


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | NXP Semicon | |
| Package | SO-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 134kHz | |
| Voltage - Supply | 70V~276V | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | DCM、QR | |
| Isolation | Non-Isolated | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP) | |
| Topology | Boost | |
| Pd - Power Dissipation | 0.45W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TEA19162T/3J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | NXP Semicon | |
| Package | SO-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 134kHz | |
| Voltage - Supply | 70V~276V | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | DCM、QR | |
| Isolation | Non-Isolated | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP) | |
| Topology | Boost | |
| Pd - Power Dissipation | 0.45W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TEA19162T/3J. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TEA19162T/3J datasheets or manufacturer documentation.
Datasheet: TEA19162T/3J Datasheet (PDF)
The TEA19162T/3J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.