


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Monolithic Power Systems | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 600kHz | |
| Voltage - Supply | 13V~15.5V | |
| Duty Cycle(Max) | 50% | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Overtemperature protection (OTP)、Brown-in/Brown-out detection、Adjustable soft-start、Light load efficient mode、Under-voltage lockout、Leading edge blanking、Hiccup current limiting | |
| Topology | Half-Bridge | |
| Voltage - Breakdown | 600V | |
| Pd - Power Dissipation | 1.56W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HR1000AGS-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Monolithic Power Systems | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 600kHz | |
| Voltage - Supply | 13V~15.5V | |
| Duty Cycle(Max) | 50% | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Overtemperature protection (OTP)、Brown-in/Brown-out detection、Adjustable soft-start、Light load efficient mode、Under-voltage lockout、Leading edge blanking、Hiccup current limiting | |
| Topology | Half-Bridge | |
| Voltage - Breakdown | 600V | |
| Pd - Power Dissipation | 1.56W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HR1000AGS-Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HR1000AGS-Z datasheets or manufacturer documentation.
Datasheet: HR1000AGS-Z Datasheet (PDF)
The HR1000AGS-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.