
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 6kHz~220kHz | |
| Voltage - Supply | 12V~17V | |
| Features | Adjustable soft-start、Under-voltage lockout |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC2818DTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 6kHz~220kHz | |
| Voltage - Supply | 12V~17V | |
| Features | Adjustable soft-start、Under-voltage lockout |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC2818DTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC2818DTR datasheets or manufacturer documentation.
Datasheet: UCC2818DTR Datasheet (PDF)
The UCC2818DTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.