
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 100kHz | |
| Voltage - Supply | 6.3V~9.3V | |
| Working Mode | DCM | |
| Isolation | Non-Isolated | |
| Features | Short Circuit Protection、Under-voltage lockout | |
| Topology | Flyback | |
| Output Voltage | 11.2V~12.8V、16.5V~19.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC3889DTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 100kHz | |
| Voltage - Supply | 6.3V~9.3V | |
| Working Mode | DCM | |
| Isolation | Non-Isolated | |
| Features | Short Circuit Protection、Under-voltage lockout | |
| Topology | Flyback | |
| Output Voltage | 11.2V~12.8V、16.5V~19.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC3889DTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC3889DTR datasheets or manufacturer documentation.
Datasheet: UCC3889DTR Datasheet (PDF)
The UCC3889DTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.