


- Manufacturer
- MFR.Part #
- UCC3580DTR-4
- JLCPCB Part #
- C3093808
- Package
- SOIC-16
- Description
- -55℃~+150℃@(Tj) 66% 8.5V~15V Flyback、Forward Isolation SOIC-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Operating Temperature | -55℃~+150℃ | |
| Frequency - Switching | 400kHz | |
| Voltage - Supply | 8.5V~15V | |
| Duty Cycle(Max) | 66% | |
| Working Mode | PWM Modulation | |
| Isolation | Isolation | |
| Features | Brown-in/Brown-out detection、Adjustable soft-start、Under-voltage lockout | |
| Topology | Flyback、Forward |

* Images are for reference only
UCC3580DTR-4
Extended- Manufacturer
- MFR.Part #
- UCC3580DTR-4
- JLCPCB Part #
- C3093808
- Package
- SOIC-16
- Description
- -55℃~+150℃@(Tj) 66% 8.5V~15V Flyback、Forward Isolation SOIC-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UCC3580DTR-4
- JLCPCB Part #
- C3093808
- Package
- SOIC-16
- Description
- -55℃~+150℃@(Tj) 66% 8.5V~15V Flyback、Forward Isolation SOIC-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC3580DTR-4 Specifications
UCC3580DTR-4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Operating Temperature | -55℃~+150℃ | |
| Frequency - Switching | 400kHz | |
| Voltage - Supply | 8.5V~15V | |
| Duty Cycle(Max) | 66% | |
| Working Mode | PWM Modulation | |
| Isolation | Isolation | |
| Features | Brown-in/Brown-out detection、Adjustable soft-start、Under-voltage lockout | |
| Topology | Flyback、Forward |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC3580DTR-4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC3580DTR-4 Documents
UCC3580DTR-4 datasheets or manufacturer documentation.
Datasheet: UCC3580DTR-4 Datasheet (PDF)
UCC3580DTR-4 Schematic Symbol & PCB Footprint
The UCC3580DTR-4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.