Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. SG6903SZ
SG6903SZ
Extended
* Images are for reference only
SG6903SZ
Attributes
Value
Manufacturer
onsemi
MFR.Part #
SG6903SZ
JLCPCB Part #
C3093769
Package
SOIC-16
Description
-20℃~+85℃ 12V~20V 68kHz 6mA CCM Overvoltage Protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection、Undervoltage Protection PFCController+AC-DCController SOIC-16 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
Manufactureronsemi
PackageSOIC-16
Operating Temperature-20℃~+85℃
TypePFCController+AC-DCController
Frequency - Switching68kHz
Voltage - Supply12V~20V
Working ModeCCM
FeaturesOvervoltage Protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection、Undervoltage Protection
Current - Supply6mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. SG6903SZ
SG6903SZ

* Images are for reference only

SG6903SZ

Extended
Manufacturer

onsemi

MFR.Part #
SG6903SZ
JLCPCB Part #
C3093769
Package
SOIC-16
Description
-20℃~+85℃ 12V~20V 68kHz 6mA CCM Overvoltage Protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection、Undervoltage Protection PFCController+AC-DCController SOIC-16 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG6903SZ

* Images are for reference only

SG6903SZ
Extended
Manufacturer

onsemi

MFR.Part #
SG6903SZ
JLCPCB Part #
C3093769
Package
SOIC-16
Description
-20℃~+85℃ 12V~20V 68kHz 6mA CCM Overvoltage Protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection、Undervoltage Protection PFCController+AC-DCController SOIC-16 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG6903SZ Specifications

SG6903SZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
Manufactureronsemi
PackageSOIC-16
Operating Temperature-20℃~+85℃
TypePFCController+AC-DCController
Frequency - Switching68kHz
Voltage - Supply12V~20V
Working ModeCCM
FeaturesOvervoltage Protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection、Undervoltage Protection
Current - Supply6mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SG6903SZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SG6903SZ Documents

SG6903SZ datasheets or manufacturer documentation.

Datasheet: SG6903SZ Datasheet (PDF)

SG6903SZ Schematic Symbol & PCB Footprint

The SG6903SZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.