Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UCC25701PWTR
UCC25701PWTR
Extended
* Images are for reference only
UCC25701PWTR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC25701PWTR
JLCPCB Part #
C3093760
Package
TSSOP-14
Description
-55℃~+150℃@(Tj) 700kHz 99% 9V~15V Boost、Flyback、Forward Isolation Over Current Protection TSSOP-14 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageTSSOP-14
Operating Temperature-55℃~+150℃@(Tj)
Frequency - Switching700kHz
Voltage - Supply9V~15V
Duty Cycle(Max)99%
Feedback SystemPrimary-Side Feedback
IsolationIsolation
FeaturesOver Current Protection
TopologyBoost、Flyback、Forward
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UCC25701PWTR
UCC25701PWTR

* Images are for reference only

UCC25701PWTR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC25701PWTR
JLCPCB Part #
C3093760
Package
TSSOP-14
Description
-55℃~+150℃@(Tj) 700kHz 99% 9V~15V Boost、Flyback、Forward Isolation Over Current Protection TSSOP-14 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC25701PWTR

* Images are for reference only

UCC25701PWTR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC25701PWTR
JLCPCB Part #
C3093760
Package
TSSOP-14
Description
-55℃~+150℃@(Tj) 700kHz 99% 9V~15V Boost、Flyback、Forward Isolation Over Current Protection TSSOP-14 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC25701PWTR Specifications

UCC25701PWTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageTSSOP-14
Operating Temperature-55℃~+150℃@(Tj)
Frequency - Switching700kHz
Voltage - Supply9V~15V
Duty Cycle(Max)99%
Feedback SystemPrimary-Side Feedback
IsolationIsolation
FeaturesOver Current Protection
TopologyBoost、Flyback、Forward
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC25701PWTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC25701PWTR Documents

UCC25701PWTR datasheets or manufacturer documentation.

Datasheet: UCC25701PWTR Datasheet (PDF)

UCC25701PWTR Schematic Symbol & PCB Footprint

The UCC25701PWTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.