Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. KA3843BDTF
KA3843BDTF
Extended
* Images are for reference only
KA3843BDTF
Attributes
Value
Manufacturer
onsemi
MFR.Part #
KA3843BDTF
JLCPCB Part #
C3093718
Package
SOIC-14
Description
0℃~+70℃ 1A 52kHz 680mW 8.4V~30V 97% PWM Modulation Under-voltage lockout、Slope compensation SOIC-14 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageSOIC-14
Operating Temperature0℃~+70℃
Frequency - Switching52kHz
Voltage - Supply8.4V~30V
Output Current1A
Duty Cycle(Max)97%
Working ModePWM Modulation
FeaturesUnder-voltage lockout、Slope compensation
Pd - Power Dissipation680mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. KA3843BDTF
KA3843BDTF

* Images are for reference only

KA3843BDTF

Extended
Manufacturer

onsemi

MFR.Part #
KA3843BDTF
JLCPCB Part #
C3093718
Package
SOIC-14
Description
0℃~+70℃ 1A 52kHz 680mW 8.4V~30V 97% PWM Modulation Under-voltage lockout、Slope compensation SOIC-14 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KA3843BDTF

* Images are for reference only

KA3843BDTF
Extended
Manufacturer

onsemi

MFR.Part #
KA3843BDTF
JLCPCB Part #
C3093718
Package
SOIC-14
Description
0℃~+70℃ 1A 52kHz 680mW 8.4V~30V 97% PWM Modulation Under-voltage lockout、Slope compensation SOIC-14 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KA3843BDTF Specifications

KA3843BDTF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageSOIC-14
Operating Temperature0℃~+70℃
Frequency - Switching52kHz
Voltage - Supply8.4V~30V
Output Current1A
Duty Cycle(Max)97%
Working ModePWM Modulation
FeaturesUnder-voltage lockout、Slope compensation
Pd - Power Dissipation680mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KA3843BDTF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KA3843BDTF Documents

KA3843BDTF datasheets or manufacturer documentation.

Datasheet: KA3843BDTF Datasheet (PDF)

KA3843BDTF Schematic Symbol & PCB Footprint

The KA3843BDTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.