



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Package | ISOPLUS-I4-5.0mm | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3V@250uA | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Cies) | 3.04nF | |
| Td(off) | 210ns | |
| Gate Charge(Qg) | 135nC@15V | |
| Reverse Transfer Capacitance (Cres) | 30pF | |
| Current - Collector Pulsed (Icm) | 360A | |
| Collector-Emitter Breakdown Voltage (Vces) | 4kV | |
| Current - Collector(Ic) | 30A | |
| Vce Saturation(VCE(sat)) | 5.2V@90A,15V | |
| Pd - Power Dissipation | 160W | |
| Output Capacitance(Coes) | 95pF | |
| Td(on) | 55ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IXGF30N400 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Package | ISOPLUS-I4-5.0mm | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3V@250uA | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Cies) | 3.04nF | |
| Td(off) | 210ns | |
| Gate Charge(Qg) | 135nC@15V | |
| Reverse Transfer Capacitance (Cres) | 30pF | |
| Current - Collector Pulsed (Icm) | 360A | |
| Collector-Emitter Breakdown Voltage (Vces) | 4kV | |
| Current - Collector(Ic) | 30A | |
| Vce Saturation(VCE(sat)) | 5.2V@90A,15V | |
| Pd - Power Dissipation | 160W | |
| Output Capacitance(Coes) | 95pF | |
| Td(on) | 55ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IXGF30N400. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IXGF30N400 datasheets or manufacturer documentation.
Datasheet: IXGF30N400 Datasheet (PDF)
The IXGF30N400 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.