Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. VS12-G15IBN-9
VS12-G15IBN-9 - 1
VS12-G15IBN-9 - 2
VS12-G15IBN-9 - 3
Extended1/3
* Images are for reference only
VS12-G15IBN-9
Attributes
Value
Manufacturer
Legion
MFR.Part #
VS12-G15IBN-9
JLCPCB Part #
C309220
Package
Plugin
Description
12.8mm 16.8mm 2.7mm 250V 28.5mm 3A Black Double pole triple throw PC Pin Rectangular Columnar Silver Through Hole 磷青铜 Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerLegion
PackagePlugin
Actuator ColorBlack
Voltage Rating250V
Termination StylePC Pin
Current Rating3A
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height16.8mm
CircuitDouble pole triple throw
Actuator Length2.7mm
Mounting TypeThrough Hole
Length28.5mm
Contact Material磷青铜
Width12.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. VS12-G15IBN-9
VS12-G15IBN-9

* Images are for reference only

VS12-G15IBN-9

Extended
Manufacturer

Legion

MFR.Part #
VS12-G15IBN-9
JLCPCB Part #
C309220
Package
Plugin
Description
12.8mm 16.8mm 2.7mm 250V 28.5mm 3A Black Double pole triple throw PC Pin Rectangular Columnar Silver Through Hole 磷青铜 Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VS12-G15IBN-9

* Images are for reference only

VS12-G15IBN-9
Extended
Manufacturer

Legion

MFR.Part #
VS12-G15IBN-9
JLCPCB Part #
C309220
Package
Plugin
Description
12.8mm 16.8mm 2.7mm 250V 28.5mm 3A Black Double pole triple throw PC Pin Rectangular Columnar Silver Through Hole 磷青铜 Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VS12-G15IBN-9 Specifications

VS12-G15IBN-9 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerLegion
PackagePlugin
Actuator ColorBlack
Voltage Rating250V
Termination StylePC Pin
Current Rating3A
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height16.8mm
CircuitDouble pole triple throw
Actuator Length2.7mm
Mounting TypeThrough Hole
Length28.5mm
Contact Material磷青铜
Width12.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VS12-G15IBN-9. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VS12-G15IBN-9 Documents

VS12-G15IBN-9 datasheets or manufacturer documentation.

Datasheet: VS12-G15IBN-9 Datasheet (PDF)

VS12-G15IBN-9 Schematic Symbol & PCB Footprint

The VS12-G15IBN-9 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.