Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rocker Switches
  6. SS24-BBIWQ-R60-R
SS24-BBIWQ-R60-R - 1
SS24-BBIWQ-R60-R - 2
SS24-BBIWQ-R60-R - 3
SS24-BBIWQ-R60-R - 4
Extended1/4
* Images are for reference only
SS24-BBIWQ-R60-R
Attributes
Value
Manufacturer
Legion
MFR.Part #
SS24-BBIWQ-R60-R
JLCPCB Part #
C309185
Package
插件,24x21mm
Description
- O -40℃~+125℃ 10000 times 14mm 16A 21mm 24mm 250V Black Concave Bend DPDT No PC Pin 插件,24x21mm Rocker Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerLegion
Package插件,24x21mm
Operating Temperature-40℃~+125℃
Actuator ColorBlack
Termination StylePC Pin
Actuator TypeConcave Bend
Current Rating16A
Switch Height14mm
CircuitDPDT
Length24mm
Life10000 times
With LampNo
Width21mm
Actuator Identifier- O
Voltage Rating (AC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rocker Switches
  6. SS24-BBIWQ-R60-R
SS24-BBIWQ-R60-R

* Images are for reference only

SS24-BBIWQ-R60-R

Extended
Manufacturer

Legion

MFR.Part #
SS24-BBIWQ-R60-R
JLCPCB Part #
C309185
Package
插件,24x21mm
Description
- O -40℃~+125℃ 10000 times 14mm 16A 21mm 24mm 250V Black Concave Bend DPDT No PC Pin 插件,24x21mm Rocker Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS24-BBIWQ-R60-R

* Images are for reference only

SS24-BBIWQ-R60-R
Extended
Manufacturer

Legion

MFR.Part #
SS24-BBIWQ-R60-R
JLCPCB Part #
C309185
Package
插件,24x21mm
Description
- O -40℃~+125℃ 10000 times 14mm 16A 21mm 24mm 250V Black Concave Bend DPDT No PC Pin 插件,24x21mm Rocker Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS24-BBIWQ-R60-R Specifications

SS24-BBIWQ-R60-R technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerLegion
Package插件,24x21mm
Operating Temperature-40℃~+125℃
Actuator ColorBlack
Termination StylePC Pin
Actuator TypeConcave Bend
Current Rating16A
Switch Height14mm
CircuitDPDT
Length24mm
Life10000 times
With LampNo
Width21mm
Actuator Identifier- O
Voltage Rating (AC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS24-BBIWQ-R60-R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SS24-BBIWQ-R60-R Documents

SS24-BBIWQ-R60-R datasheets or manufacturer documentation.

Datasheet: SS24-BBIWQ-R60-R Datasheet (PDF)

SS24-BBIWQ-R60-R Schematic Symbol & PCB Footprint

The SS24-BBIWQ-R60-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.