Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. SCS220AE2HRC
SCS220AE2HRC - 1
SCS220AE2HRC - 2
SCS220AE2HRC - 3
Extended1/3
* Images are for reference only
SCS220AE2HRC
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
SCS220AE2HRC
JLCPCB Part #
C308764
Package
TO-247AC-3
Description
1.35V@10A 10A 2uA@600V 650V Standalone TO-247AC-3 SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerROHM Semicon
PackageTO-247AC-3
Voltage - Forward(Vf@If)1.35V@10A
Voltage - DC Reverse(Vr)650V
Diode ConfigurationStandalone
Current - Rectified10A
Reverse Leakage Current (Ir)2uA@600V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. SCS220AE2HRC
SCS220AE2HRC

* Images are for reference only

SCS220AE2HRC

Extended
Manufacturer

ROHM Semicon

MFR.Part #
SCS220AE2HRC
JLCPCB Part #
C308764
Package
TO-247AC-3
Description
1.35V@10A 10A 2uA@600V 650V Standalone TO-247AC-3 SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCS220AE2HRC

* Images are for reference only

SCS220AE2HRC
Extended
Manufacturer

ROHM Semicon

MFR.Part #
SCS220AE2HRC
JLCPCB Part #
C308764
Package
TO-247AC-3
Description
1.35V@10A 10A 2uA@600V 650V Standalone TO-247AC-3 SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCS220AE2HRC Specifications

SCS220AE2HRC technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerROHM Semicon
PackageTO-247AC-3
Voltage - Forward(Vf@If)1.35V@10A
Voltage - DC Reverse(Vr)650V
Diode ConfigurationStandalone
Current - Rectified10A
Reverse Leakage Current (Ir)2uA@600V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCS220AE2HRC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCS220AE2HRC Documents

SCS220AE2HRC datasheets or manufacturer documentation.

Datasheet: SCS220AE2HRC Datasheet (PDF)

SCS220AE2HRC Schematic Symbol & PCB Footprint

The SCS220AE2HRC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.