



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ROHM Semicon | |
| Package | TSMT-8 | |
| Input Capacitance(Ciss) | 7.8nF | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Gate Charge(Qg) | 80nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 850pF | |
| Current - Continuous Drain(Id) | 7A | |
| Drain to Source Voltage | 12V | |
| Output Capacitance(Coss) | 900pF | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 14mΩ@4.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RQ1A070APTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ROHM Semicon | |
| Package | TSMT-8 | |
| Input Capacitance(Ciss) | 7.8nF | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Gate Charge(Qg) | 80nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 850pF | |
| Current - Continuous Drain(Id) | 7A | |
| Drain to Source Voltage | 12V | |
| Output Capacitance(Coss) | 900pF | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 14mΩ@4.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RQ1A070APTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RQ1A070APTR datasheets or manufacturer documentation.
Datasheet: RQ1A070APTR Datasheet (PDF)
The RQ1A070APTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.