HF50ACB321611-T - 1
HF50ACB321611-T - 2
HF50ACB321611-T - 3
HF50ACB321611-T - 4
Extended1/4
* Images are for reference only
HF50ACB321611-T
Attributes
Value
Manufacturer
MFR.Part #
HF50ACB321611-T
JLCPCB Part #
C307900
Package
1206
Description
-40℃~+125℃ 1 200mΩ 31Ω@100MHz 500mA ±25% 1206 Ferrite Beads ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/Ferrite Beads
ManufacturerTDK
Package1206
Operating Temperature-40℃~+125℃
Impedance @ Frequency31Ω@100MHz
Tolerance±25%
Current Rating500mA
Number of Circuits1
DC Resistance(DCR)200mΩ