


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | TDK | |
| Package | SMD-6P,1.6x0.8mm | |
| Insertion Loss | 0.6dB、1.4dB | |
| Operating Temperature | -40℃~+85℃ | |
| Absolute Bandwidth | 2.4GHz~2.5GHz、5.1GHz~5.9GHz | |
| Attenuation | 23.4dB、25.9dB、26.2dB、29.5dB、30.8dB | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DPX165900DT-8025A1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | TDK | |
| Package | SMD-6P,1.6x0.8mm | |
| Insertion Loss | 0.6dB、1.4dB | |
| Operating Temperature | -40℃~+85℃ | |
| Absolute Bandwidth | 2.4GHz~2.5GHz、5.1GHz~5.9GHz | |
| Attenuation | 23.4dB、25.9dB、26.2dB、29.5dB、30.8dB | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DPX165900DT-8025A1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DPX165900DT-8025A1 datasheets or manufacturer documentation.
Datasheet: DPX165900DT-8025A1 Datasheet (PDF)
The DPX165900DT-8025A1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.