



- Manufacturer
- MFR.Part #
- CIGT252010LMR68MNE
- JLCPCB Part #
- C307636
- Package
- 1008
- Description
- 3.3A 35mΩ 4.5A 680nH ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | 1008 | |
| Current - Saturation(Isat) | 4.5A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current Rating | 3.3A | |
| DC Resistance(DCR) | 35mΩ |

* Images are for reference only
CIGT252010LMR68MNE
Extended- Manufacturer
- MFR.Part #
- CIGT252010LMR68MNE
- JLCPCB Part #
- C307636
- Package
- 1008
- Description
- 3.3A 35mΩ 4.5A 680nH ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CIGT252010LMR68MNE
- JLCPCB Part #
- C307636
- Package
- 1008
- Description
- 3.3A 35mΩ 4.5A 680nH ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CIGT252010LMR68MNE Specifications
CIGT252010LMR68MNE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | 1008 | |
| Current - Saturation(Isat) | 4.5A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current Rating | 3.3A | |
| DC Resistance(DCR) | 35mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CIGT252010LMR68MNE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CIGT252010LMR68MNE Documents
CIGT252010LMR68MNE datasheets or manufacturer documentation.
Datasheet: CIGT252010LMR68MNE Datasheet (PDF)
CIGT252010LMR68MNE Schematic Symbol & PCB Footprint
The CIGT252010LMR68MNE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.