Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. CIGT201610LH2R2MNE
CIGT201610LH2R2MNE - 1
CIGT201610LH2R2MNE - 2
CIGT201610LH2R2MNE - 3
CIGT201610LH2R2MNE - 4
Extended1/4
* Images are for reference only
CIGT201610LH2R2MNE
Attributes
Value
Manufacturer
Samsung Electro-Mechanics
MFR.Part #
CIGT201610LH2R2MNE
JLCPCB Part #
C307626
Package
0806
Description
1.8A 116mΩ 2.2uH 2.3A ±20% 0806 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSamsung Electro-Mechanics
Package0806
Current - Saturation(Isat)2.3A
Inductance2.2uH
Tolerance±20%
Current Rating1.8A
DC Resistance(DCR)116mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. CIGT201610LH2R2MNE
CIGT201610LH2R2MNE

* Images are for reference only

CIGT201610LH2R2MNE

Extended
Manufacturer

Samsung Electro-Mechanics

MFR.Part #
CIGT201610LH2R2MNE
JLCPCB Part #
C307626
Package
0806
Description
1.8A 116mΩ 2.2uH 2.3A ±20% 0806 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CIGT201610LH2R2MNE

* Images are for reference only

CIGT201610LH2R2MNE
Extended
Manufacturer

Samsung Electro-Mechanics

MFR.Part #
CIGT201610LH2R2MNE
JLCPCB Part #
C307626
Package
0806
Description
1.8A 116mΩ 2.2uH 2.3A ±20% 0806 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CIGT201610LH2R2MNE Specifications

CIGT201610LH2R2MNE technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSamsung Electro-Mechanics
Package0806
Current - Saturation(Isat)2.3A
Inductance2.2uH
Tolerance±20%
Current Rating1.8A
DC Resistance(DCR)116mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CIGT201610LH2R2MNE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CIGT201610LH2R2MNE Documents

CIGT201610LH2R2MNE datasheets or manufacturer documentation.

Datasheet: CIGT201610LH2R2MNE Datasheet (PDF)

CIGT201610LH2R2MNE Schematic Symbol & PCB Footprint

The CIGT201610LH2R2MNE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.