Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. PH1.0-01-08PZD
PH1.0-01-08PZD - 1
PH1.0-01-08PZD - 2
PH1.0-01-08PZD - 3
Extended1/3
* Images are for reference only
PH1.0-01-08PZD
Attributes
Value
Manufacturer
XUNPU
MFR.Part #
PH1.0-01-08PZD
JLCPCB Part #
C30607490
Package
Plugin,P=1mm
Description
-40℃~+105℃ 1 1mm 1mm 1x8P 2mm 2mm 750mA 8P Black Brass Gold Square pin Through Hole Plugin,P=1mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerXUNPU
PackagePlugin,P=1mm
Operating Temperature-40℃~+105℃
Number of Rows1
Insulation Height1mm
Length of End Connection Pin2mm
ColorBlack
Current Rating750mA
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins8P
Pitch1mm
Contact MaterialBrass
Pin Structure1x8P
Length of Mating Pin2mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. PH1.0-01-08PZD
PH1.0-01-08PZD

* Images are for reference only

PH1.0-01-08PZD

Extended
Manufacturer

XUNPU

MFR.Part #
PH1.0-01-08PZD
JLCPCB Part #
C30607490
Package
Plugin,P=1mm
Description
-40℃~+105℃ 1 1mm 1mm 1x8P 2mm 2mm 750mA 8P Black Brass Gold Square pin Through Hole Plugin,P=1mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PH1.0-01-08PZD

* Images are for reference only

PH1.0-01-08PZD
Extended
Manufacturer

XUNPU

MFR.Part #
PH1.0-01-08PZD
JLCPCB Part #
C30607490
Package
Plugin,P=1mm
Description
-40℃~+105℃ 1 1mm 1mm 1x8P 2mm 2mm 750mA 8P Black Brass Gold Square pin Through Hole Plugin,P=1mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PH1.0-01-08PZD Specifications

PH1.0-01-08PZD technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerXUNPU
PackagePlugin,P=1mm
Operating Temperature-40℃~+105℃
Number of Rows1
Insulation Height1mm
Length of End Connection Pin2mm
ColorBlack
Current Rating750mA
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins8P
Pitch1mm
Contact MaterialBrass
Pin Structure1x8P
Length of Mating Pin2mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PH1.0-01-08PZD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PH1.0-01-08PZD Documents

PH1.0-01-08PZD datasheets or manufacturer documentation.

Datasheet: PH1.0-01-08PZD Datasheet (PDF)

PH1.0-01-08PZD Schematic Symbol & PCB Footprint

The PH1.0-01-08PZD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.