


- Manufacturer
- MFR.Part #
- 120955-1
- JLCPCB Part #
- C306037
- Package
- Push-Pull
- Description
- Right Angle 弯插 Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | TE Connectivity | |
| Package | Push-Pull | |
| Number of Rows | 4 | |
| Connection Type | Blade Contact | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Number of Pins | 20P | |
| Pitch | 3mm | |
| Gender | Male | |
| Mounting Type | Right Angle |

* Images are for reference only
120955-1
Extended- Manufacturer
- MFR.Part #
- 120955-1
- JLCPCB Part #
- C306037
- Package
- Push-Pull
- Description
- Right Angle 弯插 Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 120955-1
- JLCPCB Part #
- C306037
- Package
- Push-Pull
- Description
- Right Angle 弯插 Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
120955-1 Specifications
120955-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | TE Connectivity | |
| Package | Push-Pull | |
| Number of Rows | 4 | |
| Connection Type | Blade Contact | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Number of Pins | 20P | |
| Pitch | 3mm | |
| Gender | Male | |
| Mounting Type | Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 120955-1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

120955-1 Documents
120955-1 datasheets or manufacturer documentation.
Datasheet: 120955-1 Datasheet (PDF)
120955-1 Schematic Symbol & PCB Footprint
The 120955-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.