
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | TE Connectivity | |
| Package | Push-Pull,P=2.54mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 3 | |
| Voltage Rating | 250V | |
| Connection Type | Pin Contact | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Number of Pins | 96P | |
| Current Rating | 1.5A | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Mounting Type | Right Angle |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5650461-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | TE Connectivity | |
| Package | Push-Pull,P=2.54mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 3 | |
| Voltage Rating | 250V | |
| Connection Type | Pin Contact | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Number of Pins | 96P | |
| Current Rating | 1.5A | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Mounting Type | Right Angle |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5650461-5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5650461-5 datasheets or manufacturer documentation.
Datasheet: 5650461-5 Datasheet (PDF)
The 5650461-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.