2SA1013-JSM - 1
2SA1013-JSM - 2
2SA1013-JSM - 3
2SA1013-JSM - 4
Extended1/4
* Images are for reference only
2SA1013-JSM
Attributes
Value
Manufacturer
MFR.Part #
2SA1013-JSM
JLCPCB Part #
C30587319
Package
SOT-89
Description
1.5V 15MHz 160V 1A 1uA 320 500mW 6V PNP SOT-89 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerJSMSEMI
PackageSOT-89
Transition frequency(fT)15MHz
Collector - Emitter Voltage VCEO160V
DC Current Gain320
Current - Collector(Ic)1A
Vce Saturation(VCE(sat))1.5V
Emitter-Base Voltage(Vebo)6V
Pd - Power Dissipation500mW
typePNP
Current - Collector Cutoff1uA