


- Manufacturer
- MFR.Part #
- 1.27-2*50PFemale Headers
- JLCPCB Part #
- C30577
- Package
- SMD,P=1.27mm
- Description
- -55℃~+105℃ 1.27mm 1.27mm 1.5A 100P 2 2x50P 4.3mm Copper alloy Gold Square Hole Surface Mount,Vertical Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | BOOMELE(Boom Precision Elec) | |
| Package | SMD,P=1.27mm | |
| Circular Hole / Square Hole | Square Hole | |
| Holes Structure | 2x50P | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 2 | |
| Insulation Height | 4.3mm | |
| Number of Positions | 100P | |
| Contact Plating | Gold | |
| Current Rating | 1.5A | |
| Contact Material | Copper Alloy | |
| Pitch | 1.27mm | |
| Row Spacing | 1.27mm | |
| Holes Direction | Top | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
1.27-2*50PFemale Headers
Extended- Manufacturer
- MFR.Part #
- 1.27-2*50PFemale Headers
- JLCPCB Part #
- C30577
- Package
- SMD,P=1.27mm
- Description
- -55℃~+105℃ 1.27mm 1.27mm 1.5A 100P 2 2x50P 4.3mm Copper alloy Gold Square Hole Surface Mount,Vertical Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1.27-2*50PFemale Headers
- JLCPCB Part #
- C30577
- Package
- SMD,P=1.27mm
- Description
- -55℃~+105℃ 1.27mm 1.27mm 1.5A 100P 2 2x50P 4.3mm Copper alloy Gold Square Hole Surface Mount,Vertical Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1.27-2*50PFemale Headers Specifications
1.27-2*50PFemale Headers technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | BOOMELE(Boom Precision Elec) | |
| Package | SMD,P=1.27mm | |
| Circular Hole / Square Hole | Square Hole | |
| Holes Structure | 2x50P | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 2 | |
| Insulation Height | 4.3mm | |
| Number of Positions | 100P | |
| Contact Plating | Gold | |
| Current Rating | 1.5A | |
| Contact Material | Copper Alloy | |
| Pitch | 1.27mm | |
| Row Spacing | 1.27mm | |
| Holes Direction | Top | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1.27-2*50PFemale Headers. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1.27-2*50PFemale Headers Documents
1.27-2*50PFemale Headers datasheets or manufacturer documentation.
Datasheet: 1.27-2*50PFemale Headers Datasheet (PDF)
1.27-2*50PFemale Headers Schematic Symbol & PCB Footprint
The 1.27-2*50PFemale Headers schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.