



- Manufacturer
- MFR.Part #
- ADS1248IPWR
- JLCPCB Part #
- C30576
- Package
- TSSOP-28
- Description
- -40℃~+125℃ 100nA 10ppm/℃ 1MHz~4.5MHz、3.89MHz~4.3MHz 2.048V 2.78V~5.25V 24 2kHz 4、8 5Hz、10Hz、20Hz、40Hz、80Hz、160Hz、320Hz、640Hz、1kHz、2kHz 6LSB Built-in Built-in External、Built-in SPI Sigma-Delta Support Yes TSSOP-28 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-28 | |
| Clock Frequency | 1MHz~4.5MHz、3.89MHz~4.3MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | Built-in | |
| Programmable Gain | Support | |
| differential input | Yes | |
| Integral non - linearity | 6LSB | |
| Voltage - Supply | 2.78V~5.25V | |
| Quiescent Current (Iq) | 100nA | |
| ADC architecture | Sigma-Delta | |
| Sampling Rate | 2kHz | |
| Features | Auto calibration、Built-in temperature sensor、Multiplexers、Bipolar input、Integrated modulator、Built-in digital filter | |
| number of channels | 4、8 | |
| Voltage Reference | External、Built-in | |
| Resolution (Bits) | 24 | |
| Interface | SPI |

* Images are for reference only
ADS1248IPWR
Extended- Manufacturer
- MFR.Part #
- ADS1248IPWR
- JLCPCB Part #
- C30576
- Package
- TSSOP-28
- Description
- -40℃~+125℃ 100nA 10ppm/℃ 1MHz~4.5MHz、3.89MHz~4.3MHz 2.048V 2.78V~5.25V 24 2kHz 4、8 5Hz、10Hz、20Hz、40Hz、80Hz、160Hz、320Hz、640Hz、1kHz、2kHz 6LSB Built-in Built-in External、Built-in SPI Sigma-Delta Support Yes TSSOP-28 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ADS1248IPWR
- JLCPCB Part #
- C30576
- Package
- TSSOP-28
- Description
- -40℃~+125℃ 100nA 10ppm/℃ 1MHz~4.5MHz、3.89MHz~4.3MHz 2.048V 2.78V~5.25V 24 2kHz 4、8 5Hz、10Hz、20Hz、40Hz、80Hz、160Hz、320Hz、640Hz、1kHz、2kHz 6LSB Built-in Built-in External、Built-in SPI Sigma-Delta Support Yes TSSOP-28 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADS1248IPWR Specifications
ADS1248IPWR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-28 | |
| Clock Frequency | 1MHz~4.5MHz、3.89MHz~4.3MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | Built-in | |
| Programmable Gain | Support | |
| differential input | Yes | |
| Integral non - linearity | 6LSB | |
| Voltage - Supply | 2.78V~5.25V | |
| Quiescent Current (Iq) | 100nA | |
| ADC architecture | Sigma-Delta | |
| Sampling Rate | 2kHz | |
| Features | Auto calibration、Built-in temperature sensor、Multiplexers、Bipolar input、Integrated modulator、Built-in digital filter | |
| number of channels | 4、8 | |
| Voltage Reference | External、Built-in | |
| Resolution (Bits) | 24 | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1248IPWR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADS1248IPWR Documents
ADS1248IPWR datasheets or manufacturer documentation.
Datasheet: ADS1248IPWR Datasheet (PDF)
ADS1248IPWR Schematic Symbol & PCB Footprint
The ADS1248IPWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.