Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SCF014-1812R
SCF014-1812R - 1
SCF014-1812R - 2
SCF014-1812R - 3
SCF014-1812R - 4
Extended1/4
* Images are for reference only
SCF014-1812R
Attributes
Value
Manufacturer
SOCAY Elec
MFR.Part #
SCF014-1812R
JLCPCB Part #
C305608
Package
1812
Description
1.2Ω 100A 140mA 3.41mm 3.5mm 300mA 4.73mm 6.5Ω 60V 800mW 8ms 1812 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerSOCAY Elec
Package1812
Power Dissipation800mW
Voltage - Max60V
Time to Trip(Max)8ms
Length4.73mm
Trip Current300mA
Resistance - Initial (Ri) (Min)1.2Ω
Hold Current140mA
Height3.5mm
Current - Max100A
Width3.41mm
Resistance - Post Trip (R1) (Max)6.5Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SCF014-1812R
SCF014-1812R

* Images are for reference only

SCF014-1812R

Extended
Manufacturer

SOCAY Elec

MFR.Part #
SCF014-1812R
JLCPCB Part #
C305608
Package
1812
Description
1.2Ω 100A 140mA 3.41mm 3.5mm 300mA 4.73mm 6.5Ω 60V 800mW 8ms 1812 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCF014-1812R

* Images are for reference only

SCF014-1812R
Extended
Manufacturer

SOCAY Elec

MFR.Part #
SCF014-1812R
JLCPCB Part #
C305608
Package
1812
Description
1.2Ω 100A 140mA 3.41mm 3.5mm 300mA 4.73mm 6.5Ω 60V 800mW 8ms 1812 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCF014-1812R Specifications

SCF014-1812R technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerSOCAY Elec
Package1812
Power Dissipation800mW
Voltage - Max60V
Time to Trip(Max)8ms
Length4.73mm
Trip Current300mA
Resistance - Initial (Ri) (Min)1.2Ω
Hold Current140mA
Height3.5mm
Current - Max100A
Width3.41mm
Resistance - Post Trip (R1) (Max)6.5Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCF014-1812R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCF014-1812R Documents

SCF014-1812R datasheets or manufacturer documentation.

Datasheet: SCF014-1812R Datasheet (PDF)

SCF014-1812R Schematic Symbol & PCB Footprint

The SCF014-1812R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.