Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SCF012-1206R
SCF012-1206R - 1
SCF012-1206R - 2
Extended1/2
* Images are for reference only
SCF012-1206R
Attributes
Value
Manufacturer
SOCAY Elec
MFR.Part #
SCF012-1206R
JLCPCB Part #
C305607
Package
1206
Description
1.4Ω 100A 120mA 200ms 300mA 48V 6.5Ω 600mW 1206 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerSOCAY Elec
Package1206
Power Dissipation600mW
Voltage - Max48V
Time to Trip(Max)200ms
Trip Current300mA
Resistance - Initial (Ri) (Min)1.4Ω
Hold Current120mA
Current - Max100A
Resistance - Post Trip (R1) (Max)6.5Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SCF012-1206R
SCF012-1206R

* Images are for reference only

SCF012-1206R

Extended
Manufacturer

SOCAY Elec

MFR.Part #
SCF012-1206R
JLCPCB Part #
C305607
Package
1206
Description
1.4Ω 100A 120mA 200ms 300mA 48V 6.5Ω 600mW 1206 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCF012-1206R

* Images are for reference only

SCF012-1206R
Extended
Manufacturer

SOCAY Elec

MFR.Part #
SCF012-1206R
JLCPCB Part #
C305607
Package
1206
Description
1.4Ω 100A 120mA 200ms 300mA 48V 6.5Ω 600mW 1206 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCF012-1206R Specifications

SCF012-1206R technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerSOCAY Elec
Package1206
Power Dissipation600mW
Voltage - Max48V
Time to Trip(Max)200ms
Trip Current300mA
Resistance - Initial (Ri) (Min)1.4Ω
Hold Current120mA
Current - Max100A
Resistance - Post Trip (R1) (Max)6.5Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCF012-1206R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCF012-1206R Documents

SCF012-1206R datasheets or manufacturer documentation.

Datasheet: SCF012-1206R Datasheet (PDF)

SCF012-1206R Schematic Symbol & PCB Footprint

The SCF012-1206R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.