Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. 7805
7805 - 1
7805 - 2
7805 - 3
Extended1/3
* Images are for reference only
7805
Attributes
Value
Manufacturer
Foshan Blue Rocket Elec
MFR.Part #
7805
JLCPCB Part #
C305416
Package
TO-220
Description
0℃~+125℃@(Tj) 1 1.5A 20V 2V@(1A) 4.75V~5.25V 62dB@(120Hz) 8mA Fixed Over Temperature Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerFoshan Blue Rocket Elec
PackageTO-220
Power Supply Rejection Ratio (PSRR)62dB@(120Hz)
Operating Temperature0℃~+125℃@(Tj)
standby current8mA
Voltage - Supply20V
Output TypeFixed
Output Current1.5A
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Output Voltage4.75V~5.25V
Voltage Dropout2V@(1A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. 7805
7805

* Images are for reference only

7805

Extended
Manufacturer

Foshan Blue Rocket Elec

MFR.Part #
7805
JLCPCB Part #
C305416
Package
TO-220
Description
0℃~+125℃@(Tj) 1 1.5A 20V 2V@(1A) 4.75V~5.25V 62dB@(120Hz) 8mA Fixed Over Temperature Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

7805

* Images are for reference only

7805
Extended
Manufacturer

Foshan Blue Rocket Elec

MFR.Part #
7805
JLCPCB Part #
C305416
Package
TO-220
Description
0℃~+125℃@(Tj) 1 1.5A 20V 2V@(1A) 4.75V~5.25V 62dB@(120Hz) 8mA Fixed Over Temperature Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

7805 Specifications

7805 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerFoshan Blue Rocket Elec
PackageTO-220
Power Supply Rejection Ratio (PSRR)62dB@(120Hz)
Operating Temperature0℃~+125℃@(Tj)
standby current8mA
Voltage - Supply20V
Output TypeFixed
Output Current1.5A
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Output Voltage4.75V~5.25V
Voltage Dropout2V@(1A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7805. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

7805 Documents

7805 datasheets or manufacturer documentation.

Datasheet: 7805 Datasheet (PDF)

7805 Schematic Symbol & PCB Footprint

The 7805 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information