


- Manufacturer
- MFR.Part #
- 2SD667A-C
- JLCPCB Part #
- C305394
- Package
- TO-92-3
- Description
- 1 NPN 100 100V 10uA 140MHz 1A 1V 5V 900mW NPN TO-92-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Foshan Blue Rocket Elec | |
| Package | TO-92-3 | |
| Transition frequency(fT) | 140MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Number | 1 NPN | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 1A | |
| Vce Saturation(VCE(sat)) | 1V | |
| Emitter-Base Voltage(Vebo) | 5V | |
| Pd - Power Dissipation | 900mW | |
| type | NPN | |
| Current - Collector Cutoff | 10uA |

* Images are for reference only
2SD667A-C
Extended- Manufacturer
- MFR.Part #
- 2SD667A-C
- JLCPCB Part #
- C305394
- Package
- TO-92-3
- Description
- 1 NPN 100 100V 10uA 140MHz 1A 1V 5V 900mW NPN TO-92-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 2SD667A-C
- JLCPCB Part #
- C305394
- Package
- TO-92-3
- Description
- 1 NPN 100 100V 10uA 140MHz 1A 1V 5V 900mW NPN TO-92-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2SD667A-C Specifications
2SD667A-C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Foshan Blue Rocket Elec | |
| Package | TO-92-3 | |
| Transition frequency(fT) | 140MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Number | 1 NPN | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 1A | |
| Vce Saturation(VCE(sat)) | 1V | |
| Emitter-Base Voltage(Vebo) | 5V | |
| Pd - Power Dissipation | 900mW | |
| type | NPN | |
| Current - Collector Cutoff | 10uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2SD667A-C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2SD667A-C Documents
2SD667A-C datasheets or manufacturer documentation.
Datasheet: 2SD667A-C Datasheet (PDF)
2SD667A-C Schematic Symbol & PCB Footprint
The 2SD667A-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.