Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDFL3216Q4R7KTF
SDFL3216Q4R7KTF - 1
SDFL3216Q4R7KTF - 2
SDFL3216Q4R7KTF - 3
SDFL3216Q4R7KTF - 4
Extended1/4
* Images are for reference only
SDFL3216Q4R7KTF
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
SDFL3216Q4R7KTF
JLCPCB Part #
C305128
Package
1206
Description
35MHz 4.7uH 45@10MHz 50mA 900mΩ Multilayer inductor ±10% 1206 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package1206
Inductance4.7uH
TypeMultilayer inductor
Q @ Frequency45@10MHz
Frequency - Self Resonant35MHz
Tolerance±10%
Current Rating50mA
Application GradeConsumer grade
DC Resistance(DCR)900mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDFL3216Q4R7KTF
SDFL3216Q4R7KTF

* Images are for reference only

SDFL3216Q4R7KTF

Extended
Manufacturer

Sunlord

MFR.Part #
SDFL3216Q4R7KTF
JLCPCB Part #
C305128
Package
1206
Description
35MHz 4.7uH 45@10MHz 50mA 900mΩ Multilayer inductor ±10% 1206 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDFL3216Q4R7KTF

* Images are for reference only

SDFL3216Q4R7KTF
Extended
Manufacturer

Sunlord

MFR.Part #
SDFL3216Q4R7KTF
JLCPCB Part #
C305128
Package
1206
Description
35MHz 4.7uH 45@10MHz 50mA 900mΩ Multilayer inductor ±10% 1206 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDFL3216Q4R7KTF Specifications

SDFL3216Q4R7KTF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package1206
Inductance4.7uH
TypeMultilayer inductor
Q @ Frequency45@10MHz
Frequency - Self Resonant35MHz
Tolerance±10%
Current Rating50mA
Application GradeConsumer grade
DC Resistance(DCR)900mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDFL3216Q4R7KTF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SDFL3216Q4R7KTF Documents

SDFL3216Q4R7KTF datasheets or manufacturer documentation.

Datasheet: SDFL3216Q4R7KTF Datasheet (PDF)

SDFL3216Q4R7KTF Schematic Symbol & PCB Footprint

The SDFL3216Q4R7KTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.