Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. CMI100505U1R0KT
CMI100505U1R0KT - 1
CMI100505U1R0KT - 2
CMI100505U1R0KT - 3
CMI100505U1R0KT - 4
Extended1/4
* Images are for reference only
CMI100505U1R0KT
Attributes
Value
Manufacturer
FH (Guangdong Fenghua Advanced Tech)
MFR.Part #
CMI100505U1R0KT
JLCPCB Part #
C304183
Package
SMD,0.5x1mm
Description
1uH 20@10MHz 25mA 40MHz 900mΩ ±10% SMD,0.5x1mm Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerFH (Guangdong Fenghua Advanced Tech)
PackageSMD,0.5x1mm
Inductance1uH
Q @ Frequency20@10MHz
Frequency - Self Resonant40MHz
Tolerance±10%
Current Rating25mA
DC Resistance(DCR)900mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. CMI100505U1R0KT
CMI100505U1R0KT

* Images are for reference only

CMI100505U1R0KT

Extended
Manufacturer

FH (Guangdong Fenghua Advanced Tech)

MFR.Part #
CMI100505U1R0KT
JLCPCB Part #
C304183
Package
SMD,0.5x1mm
Description
1uH 20@10MHz 25mA 40MHz 900mΩ ±10% SMD,0.5x1mm Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMI100505U1R0KT

* Images are for reference only

CMI100505U1R0KT
Extended
Manufacturer

FH (Guangdong Fenghua Advanced Tech)

MFR.Part #
CMI100505U1R0KT
JLCPCB Part #
C304183
Package
SMD,0.5x1mm
Description
1uH 20@10MHz 25mA 40MHz 900mΩ ±10% SMD,0.5x1mm Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMI100505U1R0KT Specifications

CMI100505U1R0KT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerFH (Guangdong Fenghua Advanced Tech)
PackageSMD,0.5x1mm
Inductance1uH
Q @ Frequency20@10MHz
Frequency - Self Resonant40MHz
Tolerance±10%
Current Rating25mA
DC Resistance(DCR)900mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMI100505U1R0KT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMI100505U1R0KT Documents

CMI100505U1R0KT datasheets or manufacturer documentation.

Datasheet: CMI100505U1R0KT Datasheet (PDF)

CMI100505U1R0KT Schematic Symbol & PCB Footprint

The CMI100505U1R0KT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.