



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking Tech | |
| Package | 1210 | |
| Resistance | 51Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Voltage-Supply(Max) | 150V | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AR13FTD0510 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking Tech | |
| Package | 1210 | |
| Resistance | 51Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Voltage-Supply(Max) | 150V | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AR13FTD0510. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AR13FTD0510 datasheets or manufacturer documentation.
Datasheet: AR13FTD0510 Datasheet (PDF)
The AR13FTD0510 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.