Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TD1509PR
TD1509PR - 1
TD1509PR - 2
TD1509PR - 3
TD1509PR - 4
Extended1/4
* Images are for reference only
TD1509PR
Attributes
Value
Manufacturer
Techcode Semicon
MFR.Part #
TD1509PR
JLCPCB Part #
C3041483
Package
SOP-8
Description
-40℃~+125℃@(TJ) 1 150kHz 3.6V~45V 3A 80uA Adjustable Buck Buck Built-in No SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTechcode Semicon
PackageSOP-8
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching150kHz
Voltage - Supply3.6V~45V
Output TypeAdjustable
Output Current3A
Quiescent Current80uA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.23V~43V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TD1509PR
TD1509PR

* Images are for reference only

TD1509PR

Extended
Manufacturer

Techcode Semicon

MFR.Part #
TD1509PR
JLCPCB Part #
C3041483
Package
SOP-8
Description
-40℃~+125℃@(TJ) 1 150kHz 3.6V~45V 3A 80uA Adjustable Buck Buck Built-in No SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TD1509PR

* Images are for reference only

TD1509PR
Extended
Manufacturer

Techcode Semicon

MFR.Part #
TD1509PR
JLCPCB Part #
C3041483
Package
SOP-8
Description
-40℃~+125℃@(TJ) 1 150kHz 3.6V~45V 3A 80uA Adjustable Buck Buck Built-in No SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TD1509PR Specifications

TD1509PR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTechcode Semicon
PackageSOP-8
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching150kHz
Voltage - Supply3.6V~45V
Output TypeAdjustable
Output Current3A
Quiescent Current80uA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.23V~43V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TD1509PR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TD1509PR Documents

TD1509PR datasheets or manufacturer documentation.

Datasheet: TD1509PR Datasheet (PDF)

TD1509PR Schematic Symbol & PCB Footprint

The TD1509PR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.