Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. A96G148KNN
A96G148KNN - 1
A96G148KNN - 2
A96G148KNN - 3
Extended1/3
* Images are for reference only
A96G148KNN
Attributes
Value
Manufacturer
ABOV Semicon
MFR.Part #
A96G148KNN
JLCPCB Part #
C3041480
Package
LQFP-32(7x7)
Description
LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerABOV Semicon
PackageLQFP-32(7x7)
Operating Temperature-40℃~+85℃
CPU Maximum Speed16MHz
Program Memory TypeFLASH
Program Storage Size32KB
Voltage - Supply1.8V~5.5V
RAM Size256Byte
Core Size8 Bit
CPU Core51 Series
Number of I/O30
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. A96G148KNN
A96G148KNN

* Images are for reference only

A96G148KNN

Extended
Manufacturer

ABOV Semicon

MFR.Part #
A96G148KNN
JLCPCB Part #
C3041480
Package
LQFP-32(7x7)
Description
LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A96G148KNN

* Images are for reference only

A96G148KNN
Extended
Manufacturer

ABOV Semicon

MFR.Part #
A96G148KNN
JLCPCB Part #
C3041480
Package
LQFP-32(7x7)
Description
LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A96G148KNN Specifications

A96G148KNN technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerABOV Semicon
PackageLQFP-32(7x7)
Operating Temperature-40℃~+85℃
CPU Maximum Speed16MHz
Program Memory TypeFLASH
Program Storage Size32KB
Voltage - Supply1.8V~5.5V
RAM Size256Byte
Core Size8 Bit
CPU Core51 Series
Number of I/O30
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A96G148KNN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

A96G148KNN Documents

A96G148KNN datasheets or manufacturer documentation.

Datasheet: A96G148KNN Datasheet (PDF)

A96G148KNN Schematic Symbol & PCB Footprint

The A96G148KNN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.