Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC96F8104MBN
MC96F8104MBN - 1
MC96F8104MBN - 2
MC96F8104MBN - 3
MC96F8104MBN - 4
Extended1/4
* Images are for reference only
MC96F8104MBN
Attributes
Value
Manufacturer
ABOV Semicon
MFR.Part #
MC96F8104MBN
JLCPCB Part #
C3041477
Package
SOP-8
Description
-40℃~+85℃ 1.8V~5.5V 12MHz 12bit 256Byte 4KB 51 Series 6 8 Bit Built-in+External FLASH SOP-8 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerABOV Semicon
PackageSOP-8
Operating Temperature-40℃~+85℃
CPU Maximum Speed12MHz
Program Memory TypeFLASH
Program Storage Size4KB
Voltage - Supply1.8V~5.5V
RAM Size256Byte
Core Size8 Bit
CPU Core51 Series
Number of I/O6
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC96F8104MBN
MC96F8104MBN

* Images are for reference only

MC96F8104MBN

Extended
Manufacturer

ABOV Semicon

MFR.Part #
MC96F8104MBN
JLCPCB Part #
C3041477
Package
SOP-8
Description
-40℃~+85℃ 1.8V~5.5V 12MHz 12bit 256Byte 4KB 51 Series 6 8 Bit Built-in+External FLASH SOP-8 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC96F8104MBN

* Images are for reference only

MC96F8104MBN
Extended
Manufacturer

ABOV Semicon

MFR.Part #
MC96F8104MBN
JLCPCB Part #
C3041477
Package
SOP-8
Description
-40℃~+85℃ 1.8V~5.5V 12MHz 12bit 256Byte 4KB 51 Series 6 8 Bit Built-in+External FLASH SOP-8 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC96F8104MBN Specifications

MC96F8104MBN technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerABOV Semicon
PackageSOP-8
Operating Temperature-40℃~+85℃
CPU Maximum Speed12MHz
Program Memory TypeFLASH
Program Storage Size4KB
Voltage - Supply1.8V~5.5V
RAM Size256Byte
Core Size8 Bit
CPU Core51 Series
Number of I/O6
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC96F8104MBN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC96F8104MBN Documents

MC96F8104MBN datasheets or manufacturer documentation.

Datasheet: MC96F8104MBN Datasheet (PDF)

MC96F8104MBN Schematic Symbol & PCB Footprint

The MC96F8104MBN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.