Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC96F8216ADBN
MC96F8216ADBN - 1
MC96F8216ADBN - 2
MC96F8216ADBN - 3
MC96F8216ADBN - 4
Extended1/4
* Images are for reference only
MC96F8216ADBN
Attributes
Value
Manufacturer
ABOV Semicon
MFR.Part #
MC96F8216ADBN
JLCPCB Part #
C3041476
Package
SOP-20-300mil
Description
SOP-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerABOV Semicon
PackageSOP-20-300mil
Operating Temperature-40℃~+85℃
CPU Maximum Speed16MHz
Program Memory TypeFLASH
Program Storage Size16KB
Voltage - Supply2.2V~5.5V
RAM Size256Byte
Core Size8 Bit
CPU Core51 Series
Number of I/O18
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC96F8216ADBN
MC96F8216ADBN

* Images are for reference only

MC96F8216ADBN

Extended
Manufacturer

ABOV Semicon

MFR.Part #
MC96F8216ADBN
JLCPCB Part #
C3041476
Package
SOP-20-300mil
Description
SOP-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC96F8216ADBN

* Images are for reference only

MC96F8216ADBN
Extended
Manufacturer

ABOV Semicon

MFR.Part #
MC96F8216ADBN
JLCPCB Part #
C3041476
Package
SOP-20-300mil
Description
SOP-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC96F8216ADBN Specifications

MC96F8216ADBN technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerABOV Semicon
PackageSOP-20-300mil
Operating Temperature-40℃~+85℃
CPU Maximum Speed16MHz
Program Memory TypeFLASH
Program Storage Size16KB
Voltage - Supply2.2V~5.5V
RAM Size256Byte
Core Size8 Bit
CPU Core51 Series
Number of I/O18
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC96F8216ADBN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC96F8216ADBN Documents

MC96F8216ADBN datasheets or manufacturer documentation.

Datasheet: MC96F8216ADBN Datasheet (PDF)

MC96F8216ADBN Schematic Symbol & PCB Footprint

The MC96F8216ADBN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.