ES1GF - 1
ES1GF - 2
ES1GF - 3
ES1GF - 4
Extended1/4
* Images are for reference only
ES1GF
Attributes
Value
MFR.Part #
ES1GF
JLCPCB Part #
C3041251
Package
SMAF
Description
-55℃~+150℃ 1 Independent 1.25V@1A 1A 30A 35ns 400V 5uA@400V SMAF Fast Recovery / High Efficiency Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Fast Recovery / High Efficiency Diodes
ManufacturerSlkor(SLKORMICRO Elec.)
PackageSMAF
Voltage - Forward(Vf@If)1.25V@1A
Non-Repetitive Peak Forward Surge Current30A
Voltage - DC Reverse(Vr)400V
Operating Junction Temperature Range-55℃~+150℃
Reverse Recovery Time (trr)35ns
Diode Configuration1 Independent
Current - Rectified1A
Reverse Leakage Current (Ir)5uA@400V