



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | Slkor(SLKORMICRO Elec.) | |
| Package | SMAF | |
| Voltage - Forward(Vf@If) | 1.3V@1A | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -55℃~+150℃@(Tj) | |
| Reverse Recovery Time (trr) | 250ns | |
| Diode Configuration | Independent | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 5uA@600V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RS1JF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | Slkor(SLKORMICRO Elec.) | |
| Package | SMAF | |
| Voltage - Forward(Vf@If) | 1.3V@1A | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -55℃~+150℃@(Tj) | |
| Reverse Recovery Time (trr) | 250ns | |
| Diode Configuration | Independent | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 5uA@600V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS1JF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RS1JF datasheets or manufacturer documentation.
Datasheet: RS1JF Datasheet (PDF)
The RS1JF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.