


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HDGC | |
| Package | SMD,P=1mm,Surface Mount,Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 50V | |
| Current Rating | 1A | |
| Pins Structure | 2x5P | |
| Mounting Type | Surface Mount, Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 6.5mm | |
| Reference Series | SHD | |
| Contact Plating | Gold | |
| Number of Pins | 10P | |
| Pitch | 1mm | |
| Contact Material | Phosphor Bronze | |
| Z-Height of the Board | 5.4mm | |
| Plastic Material | PA6T | |
| Number of PINs Per Row | 5 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HDGC1002WR-S-2X5P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HDGC | |
| Package | SMD,P=1mm,Surface Mount,Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 50V | |
| Current Rating | 1A | |
| Pins Structure | 2x5P | |
| Mounting Type | Surface Mount, Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 6.5mm | |
| Reference Series | SHD | |
| Contact Plating | Gold | |
| Number of Pins | 10P | |
| Pitch | 1mm | |
| Contact Material | Phosphor Bronze | |
| Z-Height of the Board | 5.4mm | |
| Plastic Material | PA6T | |
| Number of PINs Per Row | 5 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HDGC1002WR-S-2X5P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HDGC1002WR-S-2X5P datasheets or manufacturer documentation.
Datasheet: HDGC1002WR-S-2X5P Datasheet (PDF)
The HDGC1002WR-S-2X5P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.