Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. HDGC1251WR-S-10P
HDGC1251WR-S-10P - 1
HDGC1251WR-S-10P - 2
HDGC1251WR-S-10P - 3
HDGC1251WR-S-10P - 4
Extended1/4
* Images are for reference only
HDGC1251WR-S-10P
Attributes
Value
Manufacturer
HDGC
MFR.Part #
HDGC1251WR-S-10P
JLCPCB Part #
C3041149
Package
SMD,P=1.25mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 1 1.25mm 10 10P 1A 1x10P 3.5mm 50V Auxiliary Solder Pin Beige Brass LCP PicoBlade(MX 1.25) Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHDGC
PackageSMD,P=1.25mm,Surface Mount,Right Angle
Operating Temperature-25℃~+85℃
Number of Rows1
Voltage Rating50V
ColorBeige
Current Rating1A
Pins Structure1x10P
Mounting TypeSurface Mount, Right Angle
Flame Retardant RatingUL94V-0
Reference SeriesPicoBlade(MX 1.25)
Contact PlatingTin
Number of Pins10P
Contact MaterialBrass
Pitch1.25mm
Supplementary FeaturesAuxiliary Solder Pin
Z-Height of the Board3.5mm
Plastic MaterialLCP
Number of PINs Per Row10
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. HDGC1251WR-S-10P
HDGC1251WR-S-10P

* Images are for reference only

HDGC1251WR-S-10P

Extended
Manufacturer

HDGC

MFR.Part #
HDGC1251WR-S-10P
JLCPCB Part #
C3041149
Package
SMD,P=1.25mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 1 1.25mm 10 10P 1A 1x10P 3.5mm 50V Auxiliary Solder Pin Beige Brass LCP PicoBlade(MX 1.25) Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HDGC1251WR-S-10P

* Images are for reference only

HDGC1251WR-S-10P
Extended
Manufacturer

HDGC

MFR.Part #
HDGC1251WR-S-10P
JLCPCB Part #
C3041149
Package
SMD,P=1.25mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 1 1.25mm 10 10P 1A 1x10P 3.5mm 50V Auxiliary Solder Pin Beige Brass LCP PicoBlade(MX 1.25) Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HDGC1251WR-S-10P Specifications

HDGC1251WR-S-10P technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHDGC
PackageSMD,P=1.25mm,Surface Mount,Right Angle
Operating Temperature-25℃~+85℃
Number of Rows1
Voltage Rating50V
ColorBeige
Current Rating1A
Pins Structure1x10P
Mounting TypeSurface Mount, Right Angle
Flame Retardant RatingUL94V-0
Reference SeriesPicoBlade(MX 1.25)
Contact PlatingTin
Number of Pins10P
Contact MaterialBrass
Pitch1.25mm
Supplementary FeaturesAuxiliary Solder Pin
Z-Height of the Board3.5mm
Plastic MaterialLCP
Number of PINs Per Row10
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HDGC1251WR-S-10P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HDGC1251WR-S-10P Documents

HDGC1251WR-S-10P datasheets or manufacturer documentation.

Datasheet: HDGC1251WR-S-10P Datasheet (PDF)

HDGC1251WR-S-10P Schematic Symbol & PCB Footprint

The HDGC1251WR-S-10P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.