SN3948 - 1
SN3948 - 2
SN3948 - 3
Extended1/3
* Images are for reference only
SN3948
Attributes
Value
MFR.Part #
SN3948
JLCPCB Part #
C3041112
Package
SOP-8
Description
-40℃~+85℃ 1 20kHz~200kHz 250uA 2A 5V~100V Adjustable Boost Boost External Overcurrent Protection、Adjustable current limiting、Built-in LDO regulator SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerISSI(Integrated Silicon Solution)
PackageSOP-8
Operating Temperature-40℃~+85℃
FunctionBoost
Frequency - Switching20kHz~200kHz
Voltage - Supply5V~100V
Output TypeAdjustable
Output Current2A
Quiescent Current250uA
FeaturesOvercurrent Protection、Adjustable current limiting、Built-in LDO regulator
Switch tube (built-in/external)External
TopologyBoost
Number of Outputs1