Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Vibration Sensors
  6. SYW-1912
SYW-1912 - 1
SYW-1912 - 2
SYW-1912 - 3
SYW-1912 - 4
Extended1/4
* Images are for reference only
SYW-1912
Attributes
Value
Manufacturer
Saiya Sensor
MFR.Part #
SYW-1912
JLCPCB Part #
C3040975
Package
SMD,2.8x2.5mm
Description
1.6mm 10mA 2.45mm 2.8mm 24V 5,000,000 Cycles SMD,2.8x2.5mm Vibration Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Vibration Sensors
ManufacturerSaiya Sensor
PackageSMD,2.8x2.5mm
Length2.8mm
Voltage Rating24V
Temperature Resistance-45℃~+85℃
Life5,000,000 Cycles
Current Rating10mA
Height1.6mm
Width2.45mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Vibration Sensors
  6. SYW-1912
SYW-1912

* Images are for reference only

SYW-1912

Extended
Manufacturer

Saiya Sensor

MFR.Part #
SYW-1912
JLCPCB Part #
C3040975
Package
SMD,2.8x2.5mm
Description
1.6mm 10mA 2.45mm 2.8mm 24V 5,000,000 Cycles SMD,2.8x2.5mm Vibration Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SYW-1912

* Images are for reference only

SYW-1912
Extended
Manufacturer

Saiya Sensor

MFR.Part #
SYW-1912
JLCPCB Part #
C3040975
Package
SMD,2.8x2.5mm
Description
1.6mm 10mA 2.45mm 2.8mm 24V 5,000,000 Cycles SMD,2.8x2.5mm Vibration Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SYW-1912 Specifications

SYW-1912 technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/Vibration Sensors
ManufacturerSaiya Sensor
PackageSMD,2.8x2.5mm
Length2.8mm
Voltage Rating24V
Temperature Resistance-45℃~+85℃
Life5,000,000 Cycles
Current Rating10mA
Height1.6mm
Width2.45mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SYW-1912. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SYW-1912 Documents

SYW-1912 datasheets or manufacturer documentation.

Datasheet: SYW-1912 Datasheet (PDF)

SYW-1912 Schematic Symbol & PCB Footprint

The SYW-1912 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.