FDD2582-VB - 1
FDD2582-VB - 2
FDD2582-VB - 3
Extended1/3
* Images are for reference only
FDD2582-VB
Attributes
Value
Manufacturer
MFR.Part #
FDD2582-VB
JLCPCB Part #
C3040297
Package
TO-252
Description
-55℃~+150℃ 1 N-channel 1.735nF 150V 160pF 25.4A 37pF 3V 43nC@10V 5.9W 77mΩ@8V N-Channel TO-252 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerVBsemi Elec
PackageTO-252
Operating Temperature-55℃~+150℃
TypeN-Channel
Input Capacitance(Ciss)1.735nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))3V
Gate Charge(Qg)43nC@10V
Reverse Transfer Capacitance (Crss@Vds)37pF
Current - Continuous Drain(Id)25.4A
Drain to Source Voltage150V
Output Capacitance(Coss)160pF
Pd - Power Dissipation5.9W
RDS(on)77mΩ@8V