



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | JRC | |
| Package | EQFN-14(1.6x1.6) | |
| Frequency range | 1GHz~2.7GHz | |
| Voltage - Supply | 1.5V~4.5V | |
| Insertion loss | 0.65dB | |
| Features | Integrated ESD protection | |
| Circuit | SP4T | |
| isolation | 50dB | |
| operating temperature | -40℃~+90℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJG1699MD7-TE1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | JRC | |
| Package | EQFN-14(1.6x1.6) | |
| Frequency range | 1GHz~2.7GHz | |
| Voltage - Supply | 1.5V~4.5V | |
| Insertion loss | 0.65dB | |
| Features | Integrated ESD protection | |
| Circuit | SP4T | |
| isolation | 50dB | |
| operating temperature | -40℃~+90℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJG1699MD7-TE1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJG1699MD7-TE1 datasheets or manufacturer documentation.
Datasheet: NJG1699MD7-TE1 Datasheet (PDF)
The NJG1699MD7-TE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.